CL31C221JGFNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 393
Unit Price: kr.1.92000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1.318
Unit Price: kr.1.60000
Datasheet

Direct


YAGEO
In Stock: 24.940
Unit Price: kr.1.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.41307
Datasheet

Direct


KYOCERA AVX
In Stock: 24.520
Unit Price: kr.2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.082
Unit Price: kr.8.26000
Datasheet

Upgrade


TDK Corporation
In Stock: 13.797
Unit Price: kr.1.54000
Datasheet

Upgrade


YAGEO
In Stock: 6.142
Unit Price: kr.2.62000
Datasheet

Upgrade


Murata Electronics
In Stock: 20.942
Unit Price: kr.1.86000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C221JGFNNNF

DigiKey Part Number
CL31C221JGFNNNF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C221JGFNNNF
Description
CAP CER 220PF 500V NP0 1206
Customer Reference
Detailed Description
220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C221JGFNNNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.