1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JKNPOCBN221

DigiKey Part Number
311-1504-2-ND - Tape & Reel (TR)
311-1504-1-ND - Cut Tape (CT)
311-1504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JKNPOCBN221
Description
CAP CER 220PF 1KV C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JKNPOCBN221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.57400kr.15.74
50kr.1.13280kr.56.64
100kr.0.90750kr.90.75
500kr.0.82176kr.410.88
1.000kr.0.76627kr.766.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65267kr.1,958.01
6.000kr.0.62062kr.3,723.72
9.000kr.0.58468kr.5,262.12
15.000kr.0.58174kr.8,726.10
21.000kr.0.57997kr.12,179.37
30.000kr.0.57824kr.17,347.20
36.000kr.0.57375kr.20,655.00
72.000kr.0.55412kr.39,896.64
75.000kr.0.55308kr.41,481.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500