220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C221JHFNFNE

DigiKey Part Number
1276-3231-2-ND - Tape & Reel (TR)
1276-3231-1-ND - Cut Tape (CT)
1276-3231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C221JHFNFNE
Description
CAP CER 220PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C221JHFNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J221J060AATDK7.105445-2338-1-NDkr.1.65000Direct
GRM31A5C2J221JW01DMurata Electronics2.859490-5275-1-NDkr.1.65000Direct
CC1206JKNPOCBN221YAGEO4.062311-1504-1-NDkr.2.73000Upgrade
AC1206JKNPOZBN221YAGEO2.90013-AC1206JKNPOZBN221CT-NDkr.2.85000Parametric Equivalent
CC1206JKNPOZBN221YAGEO417311-1919-1-NDkr.1.59000Parametric Equivalent
In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.19800kr.11.98
50kr.0.87500kr.43.75
100kr.0.77470kr.77.47
500kr.0.60662kr.303.31
1.000kr.0.55475kr.554.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51208kr.1,024.16
4.000kr.0.47696kr.1,907.84
6.000kr.0.45940kr.2,756.40
10.000kr.0.43992kr.4,399.20
14.000kr.0.42854kr.5,999.56
20.000kr.0.41760kr.8,352.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750