Parametric Equivalent
Direct
Upgrade

CL31C221JHFNNWE | |
|---|---|
DigiKey Part Number | 1276-3233-2-ND - Tape & Reel (TR) 1276-3233-1-ND - Cut Tape (CT) 1276-3233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C221JHFNNWE |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C221JHFNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.13300 | kr.11.33 |
| 50 | kr.0.82560 | kr.41.28 |
| 100 | kr.0.73090 | kr.73.09 |
| 500 | kr.0.57228 | kr.286.14 |
| 1.000 | kr.0.52339 | kr.523.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48311 | kr.966.22 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |




