
12067A221GAT2A | |
|---|---|
DigiKey Part Number  | 478-KGM31BCG2H221GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H221GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H221GTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 12067A221GAT2A  | 
Description  | CAP CER 220PF 500V C0G/NP0 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 12067A221GAT2A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 | 
| 10 | kr.5.39500 | kr.53.95 | 
| 50 | kr.4.25980 | kr.212.99 | 
| 100 | kr.3.91040 | kr.391.04 | 
| 500 | kr.3.32020 | kr.1,660.10 | 
| 1.000 | kr.3.13760 | kr.3,137.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.2.92074 | kr.11,682.96 | 
| 8.000 | kr.2.81678 | kr.22,534.24 | 
| 12.000 | kr.2.76468 | kr.33,176.16 | 
| 20.000 | kr.2.70693 | kr.54,138.60 | 
| Unit Price without VAT: | kr.8.26000 | 
|---|---|
| Unit Price with VAT: | kr.10.32500 | 

