Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2H221JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H221JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H221JM |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H221JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A221GAT2A | KYOCERA AVX | 4.081 | 478-KGM31BCG2H221GTCT-ND | kr.8.50000 | Upgrade |
| 1206CA221JAT1A | KYOCERA AVX | 0 | 1206CA221JAT1A-ND | kr.0.33903 | Similar |
| C1206C221JCGACTU | KEMET | 12.333 | 399-C1206C221JCGACTUCT-ND | kr.6.53000 | Direct |
| CC1206JRNPOBBN221 | YAGEO | 36.215 | 311-1508-1-ND | kr.1.39000 | Direct |
| VPDD501G221J1GV001E | Johanson Dielectrics Inc. | 12.864 | 709-VPDD501G221J1GV001ECT-ND | kr.2.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.40920 | kr.8,184.00 |
| Unit Price without VAT: | kr.0.40920 |
|---|---|
| Unit Price with VAT: | kr.0.51150 |









