Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31A107MQHNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31A107MQHNNWETR-ND - Tape & Reel (TR) 1276-CL31A107MQHNNWECT-ND - Cut Tape (CT) 1276-CL31A107MQHNNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A107MQHNNWE |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A107MQHNNWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.72000 | kr.2.72 |
| 10 | kr.1.63100 | kr.16.31 |
| 50 | kr.1.20960 | kr.60.48 |
| 100 | kr.1.07880 | kr.107.88 |
| 500 | kr.0.85914 | kr.429.57 |
| 1.000 | kr.0.79126 | kr.791.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.73552 | kr.1,471.04 |
| 4.000 | kr.0.68964 | kr.2,758.56 |
| 6.000 | kr.0.66667 | kr.4,000.02 |
| 10.000 | kr.0.64122 | kr.6,412.20 |
| 14.000 | kr.0.62633 | kr.8,768.62 |
| 20.000 | kr.0.61202 | kr.12,240.40 |
| 24.000 | kr.0.60524 | kr.14,525.76 |
| 48.000 | kr.0.58240 | kr.27,955.20 |
| 50.000 | kr.0.58119 | kr.29,059.50 |
| Unit Price without VAT: | kr.2.72000 |
|---|---|
| Unit Price with VAT: | kr.3.40000 |













