100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ31LBB5107MTNA01

DigiKey Part Number
587-MBASJ31LBB5107MTNA01TR-ND - Tape & Reel (TR)
587-MBASJ31LBB5107MTNA01CT-ND - Cut Tape (CT)
587-MBASJ31LBB5107MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASJ31LBB5107MTNA01
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ31LBB5107MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMK316BBJ107ML8TTaiyo Yuden4587-JMK316BBJ107ML8TCT-NDkr.6.72000Parametric Equivalent
MBASJ31LBB5107MTNA18Taiyo Yuden1.373587-MBASJ31LBB5107MTNA18CT-NDkr.6.72000Parametric Equivalent
MSASJ31LAB5107MTNA01Taiyo Yuden3.914587-MSASJ31LAB5107MTNA01CT-NDkr.2.98000Parametric Equivalent
C1206C107M9PAC7210KEMET9.212399-C1206C107M9PAC7210CT-NDkr.18.39000Parametric Equivalent
C1206C107M9PACTUKEMET79.600399-C1206C107M9PACTUCT-NDkr.18.39000Parametric Equivalent
In-Stock: 905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.06200kr.30.62
50kr.2.34320kr.117.16
100kr.2.12200kr.212.20
500kr.1.74896kr.874.48
1.000kr.1.63356kr.1,633.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53863kr.3,077.26
4.000kr.1.46050kr.5,842.00
6.000kr.1.42139kr.8,528.34
10.000kr.1.37801kr.13,780.10
14.000kr.1.35266kr.18,937.24
20.000kr.1.32826kr.26,565.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000