
GMC31X5R107M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R107M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R107M6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X5R107M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R107M6R3NT |
Description | CAP1206 X5R 100UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.72000 | kr.2.72 |
| 10 | kr.1.63700 | kr.16.37 |
| 50 | kr.1.21720 | kr.60.86 |
| 100 | kr.1.08830 | kr.108.83 |
| 500 | kr.0.86988 | kr.434.94 |
| 1.000 | kr.0.80258 | kr.802.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74715 | kr.1,494.30 |
| 4.000 | kr.0.70157 | kr.2,806.28 |
| 6.000 | kr.0.67875 | kr.4,072.50 |
| 10.000 | kr.0.65345 | kr.6,534.50 |
| 14.000 | kr.0.63867 | kr.8,941.38 |
| 20.000 | kr.0.62444 | kr.12,488.80 |
| 24.000 | kr.0.61770 | kr.14,824.80 |
| 48.000 | kr.0.59500 | kr.28,560.00 |
| 50.000 | kr.0.59380 | kr.29,690.00 |
| Unit Price without VAT: | kr.2.72000 |
|---|---|
| Unit Price with VAT: | kr.3.40000 |

