100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX5R5BB107

DigiKey Part Number
13-CC1206MKX5R5BB107TR-ND - Tape & Reel (TR)
13-CC1206MKX5R5BB107CT-ND - Cut Tape (CT)
13-CC1206MKX5R5BB107DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX5R5BB107
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX5R5BB107 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
10kr.2.37600kr.23.76
50kr.1.79240kr.89.62
100kr.1.54840kr.154.84
500kr.1.33718kr.668.59
1.000kr.1.24397kr.1,243.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05288kr.2,105.76
4.000kr.1.02463kr.4,098.52
6.000kr.1.02028kr.6,121.68
10.000kr.1.01533kr.10,153.30
14.000kr.1.01235kr.14,172.90
20.000kr.0.99739kr.19,947.80
24.000kr.0.98806kr.23,713.44
48.000kr.0.95662kr.45,917.76
50.000kr.0.95495kr.47,747.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500