
C1206C107M9PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C107M9PAC7210TR-ND - Tape & Reel (TR) 399-C1206C107M9PAC7210CT-ND - Cut Tape (CT) 399-C1206C107M9PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C107M9PAC7210 |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C107M9PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.12.73700 | kr.127.37 |
| 50 | kr.10.48000 | kr.524.00 |
| 100 | kr.9.78390 | kr.978.39 |
| 500 | kr.8.60578 | kr.4,302.89 |
| 1.000 | kr.8.24092 | kr.8,240.92 |
| 2.500 | kr.8.00265 | kr.20,006.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.7.48929 | kr.59,914.32 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |

