MLASJ31LAB5107MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 5.661
Unit Price: kr.6.13000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 905
Unit Price: kr.4.49000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.373
Unit Price: kr.6.13000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.39802
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.2.08232
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 11.828
Unit Price: kr.2.72000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.212
Unit Price: kr.13.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 120.774
Unit Price: kr.15.04000
Datasheet

Parametric Equivalent


TDK
In Stock: 103.704
Unit Price: kr.6.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 726.785
Unit Price: kr.3.54000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.2.72000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 26.449
Unit Price: kr.2.72000
Datasheet
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASJ31LAB5107MTNA01

DigiKey Part Number
587-MLASJ31LAB5107MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASJ31LAB5107MTNA01
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASJ31LAB5107MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97398kr.1,947.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.97398
Unit Price with VAT:kr.1.21748