CL10C561JB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 184.603
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


TDK Corporation
In Stock: 8.513
Unit Price: kr.0.83000

Direct


KYOCERA AVX
In Stock: 35.359
Unit Price: kr.0.77000
Datasheet

Upgrade


KEMET
In Stock: 1.324
Unit Price: kr.7.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.47619
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.30392
Datasheet

Upgrade


KEMET
In Stock: 29
Unit Price: kr.2.05000
Datasheet

Upgrade


TDK Corporation
In Stock: 5.164
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK Corporation
In Stock: 1.369
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 2.625
Unit Price: kr.1.09000

Upgrade


Murata Electronics
In Stock: 50.103
Unit Price: kr.1.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.376
Unit Price: kr.1.60000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.053
Unit Price: kr.2.30000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C561JB8NNNC

DigiKey Part Number
1276-1283-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C561JB8NNNC
Description
CAP CER 560PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C561JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.