560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A561JA01D

DigiKey Part Number
490-1369-2-ND - Tape & Reel (TR)
490-1369-1-ND - Cut Tape (CT)
490-1369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A561JA01D
Description
CAP CER 560PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A561JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C561J1GACTUKEMET15.969399-9976-1-NDkr.2.09000Direct
C1608C0G2A561J080AATDK5.106445-4125-1-NDkr.0.70000Direct
C1608NP02A561J080AATDK2.625445-14129-1-NDkr.1.08000Direct
C0603C561G1GACTUKEMET0399-C0603C561G1GACTUTR-NDkr.1.46235Upgrade
In-Stock: 46.478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62800kr.6.28
50kr.0.44120kr.22.06
100kr.0.38480kr.38.48
500kr.0.29088kr.145.44
1.000kr.0.26191kr.261.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21233kr.849.32
8.000kr.0.19670kr.1,573.60
12.000kr.0.18888kr.2,266.56
20.000kr.0.18021kr.3,604.20
28.000kr.0.17515kr.4,904.20
40.000kr.0.17028kr.6,811.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000