560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C561J1GACTU

DigiKey Part Number
399-9976-2-ND - Tape & Reel (TR)
399-9976-1-ND - Cut Tape (CT)
399-9976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C561J1GACTU
Description
CAP CER 560PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24300kr.12.43
50kr.0.90920kr.45.46
100kr.0.80640kr.80.64
500kr.0.63312kr.316.56
1.000kr.0.57967kr.579.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49962kr.1,998.48
8.000kr.0.46989kr.3,759.12
12.000kr.0.45500kr.5,460.00
20.000kr.0.43850kr.8,770.00
28.000kr.0.42886kr.12,008.08
40.000kr.0.41958kr.16,783.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250