560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H561JT

DigiKey Part Number
478-KGM15ACG1H561JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H561JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H561JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H561JT
Description
CAP CER 560PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H561JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H681JMKYOCERA AVX14.450478-KGM15ACG1H681JMCT-NDkr.1.39000Direct
KGM15ACG1H561GTKYOCERA AVX10.763478-KGM15ACG1H561GTCT-NDkr.2.35000Upgrade
KGM15ACG1H681FTKYOCERA AVX10.755478-KGM15ACG1H681FTCT-NDkr.1.46000Upgrade
06031C561JAT2AKYOCERA AVX5.258478-10227-1-NDkr.1.52000Similar
06035C561JAT2AKYOCERA AVX6.139478-10358-1-NDkr.1.14000Similar
In-Stock: 4.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39300kr.3.93
50kr.0.27260kr.13.63
100kr.0.23580kr.23.58
500kr.0.17384kr.86.92
1.000kr.0.15482kr.154.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12629kr.505.16
8.000kr.0.11574kr.925.92
12.000kr.0.11045kr.1,325.40
20.000kr.0.10460kr.2,092.00
28.000kr.0.10118kr.2,833.04
40.000kr.0.09790kr.3,916.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500