
CL10B224KO8NNNC | |
|---|---|
DigiKey Part Number | 1276-1112-2-ND - Tape & Reel (TR) 1276-1112-1-ND - Cut Tape (CT) 1276-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B224KO8NNNC |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B224KO8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13690 | kr.13.69 |
| 500 | kr.0.09828 | kr.49.14 |
| 1.000 | kr.0.08635 | kr.86.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06855 | kr.274.20 |
| 8.000 | kr.0.06196 | kr.495.68 |
| 12.000 | kr.0.05867 | kr.704.04 |
| 20.000 | kr.0.05503 | kr.1,100.60 |
| 28.000 | kr.0.05290 | kr.1,481.20 |
| 40.000 | kr.0.05085 | kr.2,034.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

