0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C224J4RACTU

DigiKey Part Number
399-C0603C224J4RACTUTR-ND - Tape & Reel (TR)
399-C0603C224J4RACTUCT-ND - Cut Tape (CT)
399-C0603C224J4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224J4RACTU
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224J4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.82000kr.18.20
50kr.1.35640kr.67.82
100kr.1.21280kr.121.28
500kr.0.97202kr.486.01
1.000kr.0.89759kr.897.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78604kr.3,144.16
8.000kr.0.74460kr.5,956.80
12.000kr.0.72384kr.8,686.08
20.000kr.0.70084kr.14,016.80
28.000kr.0.68739kr.19,246.92
40.000kr.0.67445kr.26,978.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250