CL10B224KO8NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01064
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 109.175
Unit Price: kr.0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00675
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 184.233
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00771
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44.204
Unit Price: kr.0.10000
Datasheet

Direct


Taiyo Yuden
In Stock: 3.362
Unit Price: kr.0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 700
Unit Price: kr.0.31000
Datasheet

Upgrade


KEMET
In Stock: 18.101
Unit Price: kr.0.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.12574
Datasheet

Upgrade


KEMET
In Stock: 4.748
Unit Price: kr.0.45000
Datasheet

Upgrade


KEMET
In Stock: 79.193
Unit Price: kr.0.14000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B224KO8NNNC

DigiKey Part Number
1276-1112-2-ND - Tape & Reel (TR)
1276-1112-1-ND - Cut Tape (CT)
1276-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B224KO8NNNC
Description
CAP CER 0.22UF 16V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B224KO8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.22400kr.2.24
50kr.0.15100kr.7.55
100kr.0.12930kr.12.93
500kr.0.09268kr.46.34
1.000kr.0.08147kr.81.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06467kr.258.68
8.000kr.0.05846kr.467.68
12.000kr.0.05535kr.664.20
20.000kr.0.05191kr.1,038.20
28.000kr.0.04990kr.1,397.20
40.000kr.0.04797kr.1,918.80
48.000kr.0.04706kr.2,258.88
96.000kr.0.04398kr.4,222.08
100.000kr.0.04382kr.4,382.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000