Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



CL05B222KB5NNND | |
|---|---|
DigiKey Part Number | CL05B222KB5NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05B222KB5NNND |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B222KB5NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B222JB5NNNC | Samsung Electro-Mechanics | 40.462 | 1276-1532-1-ND | kr.0.63000 | Upgrade |
| CL05B222KB5NNNC | Samsung Electro-Mechanics | 142.138 | 1276-1054-1-ND | kr.0.63000 | Parametric Equivalent |
| GRM155R71H222KA01D | Murata Electronics | 883.747 | 490-1305-1-ND | kr.0.63000 | Direct |
| GRM155R71H222KA01J | Murata Electronics | 37.003 | 490-GRM155R71H222KA01JCT-ND | kr.0.63000 | Direct |
| TDCF500W222K1GV001T | Johanson Dielectrics Inc. | 4.277 | 709-TDCF500W222K1GV001TCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000.000 | kr.0.02011 | kr.20,110.00 |
| Unit Price without VAT: | kr.0.02011 |
|---|---|
| Unit Price with VAT: | kr.0.02514 |










