
VJ0402Y222KXACW1BC | |
---|---|
DigiKey Part Number | 720-1522-2-ND - Tape & Reel (TR) 720-1522-1-ND - Cut Tape (CT) 720-1522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y222KXACW1BC |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y222KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.34600 | kr.3.46 |
50 | kr.0.23940 | kr.11.97 |
100 | kr.0.20670 | kr.20.67 |
500 | kr.0.15168 | kr.75.84 |
1.000 | kr.0.12160 | kr.121.60 |
2.500 | kr.0.11220 | kr.280.50 |
5.000 | kr.0.10403 | kr.520.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.06902 | kr.690.20 |
20.000 | kr.0.06832 | kr.1,366.40 |
30.000 | kr.0.06795 | kr.2,038.50 |
50.000 | kr.0.06753 | kr.3,376.50 |
70.000 | kr.0.06728 | kr.4,709.60 |
100.000 | kr.0.06704 | kr.6,704.00 |
120.000 | kr.0.06692 | kr.8,030.40 |
240.000 | kr.0.06651 | kr.15,962.40 |
250.000 | kr.0.06649 | kr.16,622.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |