
KGM05AR71H222JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H222JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H222JHCT-ND - Cut Tape (CT) 478-KGM05AR71H222JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H222JH |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H222JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83680 | kr.41.84 |
| 100 | kr.0.74110 | kr.74.11 |
| 500 | kr.0.57948 | kr.289.74 |
| 1.000 | kr.0.52964 | kr.529.64 |
| 2.500 | kr.0.47717 | kr.1,192.92 |
| 5.000 | kr.0.44558 | kr.2,227.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41957 | kr.4,195.70 |
| 20.000 | kr.0.39816 | kr.7,963.20 |
| 30.000 | kr.0.38744 | kr.11,623.20 |
| 50.000 | kr.0.37555 | kr.18,777.50 |
| 70.000 | kr.0.36860 | kr.25,802.00 |
| 100.000 | kr.0.36192 | kr.36,192.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

