
GRM155R71H222KA01J | |
|---|---|
DigiKey Part Number | 490-GRM155R71H222KA01JTR-ND - Tape & Reel (TR) 490-GRM155R71H222KA01JCT-ND - Cut Tape (CT) 490-GRM155R71H222KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H222KA01J |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H222KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11600 | kr.1.16 |
| 50 | kr.0.07460 | kr.3.73 |
| 100 | kr.0.06300 | kr.6.30 |
| 500 | kr.0.04346 | kr.21.73 |
| 1.000 | kr.0.03755 | kr.37.55 |
| 2.500 | kr.0.03133 | kr.78.32 |
| 5.000 | kr.0.02760 | kr.138.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01941 | kr.970.50 |
| 100.000 | kr.0.01782 | kr.1,782.00 |
| 150.000 | kr.0.01703 | kr.2,554.50 |
| 250.000 | kr.0.01615 | kr.4,037.50 |
| 350.000 | kr.0.01564 | kr.5,474.00 |
| 500.000 | kr.0.01514 | kr.7,570.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

