2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y222KXAAC

DigiKey Part Number
720-VJ0402Y222KXAACTR-ND - Tape & Reel (TR)
720-VJ0402Y222KXAACCT-ND - Cut Tape (CT)
720-VJ0402Y222KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y222KXAAC
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y222KXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y222KXACW1BCVishay Vitramon10.493720-1522-1-NDkr.0.70000Direct
C0402C222K5RACTUKEMET480.748399-C0402C222K5RACTUCT-NDkr.0.63000Direct
CC0402KRX7R9BB222YAGEO592.402311-1037-1-NDkr.0.63000Direct
CL05B222KB5NNNCSamsung Electro-Mechanics110.8781276-1054-1-NDkr.0.63000Direct
GRM155R71H222KA01DMurata Electronics868.645490-1305-1-NDkr.0.63000Direct
In-Stock: 2.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.31200kr.13.12
50kr.0.96240kr.48.12
100kr.0.85460kr.85.46
500kr.0.67318kr.336.59
1.000kr.0.61714kr.617.14
2.500kr.0.55807kr.1,395.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20509kr.1,025.45
10.000kr.0.19040kr.1,904.00
15.000kr.0.18306kr.2,745.90
25.000kr.0.17492kr.4,373.00
35.000kr.0.17016kr.5,955.60
50.000kr.0.16558kr.8,279.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500