


CL05B222KB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1054-2-ND - Tape & Reel (TR) 1276-1054-1-ND - Cut Tape (CT) 1276-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B222KB5NNNC |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B222KB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.08240 | kr.8.24 |
| 500 | kr.0.05744 | kr.28.72 |
| 1.000 | kr.0.04983 | kr.49.83 |
| 2.500 | kr.0.04192 | kr.104.80 |
| 5.000 | kr.0.03718 | kr.185.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03329 | kr.332.90 |
| 20.000 | kr.0.03009 | kr.601.80 |
| 30.000 | kr.0.02849 | kr.854.70 |
| 50.000 | kr.0.02672 | kr.1,336.00 |
| 70.000 | kr.0.02569 | kr.1,798.30 |
| 100.000 | kr.0.02470 | kr.2,470.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

