CL05B102KB5NNND is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 44.041
Unit Price: kr.0.65000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 105.886
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 3.375.012
Unit Price: kr.0.52000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04353
Datasheet

Direct


Murata Electronics
In Stock: 807.546
Unit Price: kr.0.52000
Datasheet

Direct


Murata Electronics
In Stock: 256.792
Unit Price: kr.0.65000
Datasheet

Direct


Murata Electronics
In Stock: 3.384
Unit Price: kr.0.77000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 6.790
Unit Price: kr.1.16000
Datasheet

Direct


Taiyo Yuden
In Stock: 146.635
Unit Price: kr.0.65000
Datasheet

Direct


Vishay Vitramon
In Stock: 70.868
Unit Price: kr.0.65000
Datasheet

Upgrade


KEMET
In Stock: 671.603
Unit Price: kr.0.52000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B102KB5NNND

DigiKey Part Number
CL05B102KB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B102KB5NNND
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B102KB5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500.000kr.0.01853kr.9,265.00
Unit Price without VAT:kr.0.01853
Unit Price with VAT:kr.0.02316