1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102J5RACTU

DigiKey Part Number
399-C0402C102J5RACTUTR-ND - Tape & Reel (TR)
399-C0402C102J5RACTUCT-ND - Cut Tape (CT)
399-C0402C102J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102J5RACTU
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102F5GACTUKEMET71.120399-C0402C102F5GACTUCT-NDkr.9.13000Upgrade
C0402C102G5GACTUKEMET13.850399-C0402C102G5GACTUCT-NDkr.5.52000Upgrade
C0402C102J1GACTUKEMET133.906399-C0402C102J1GACTUCT-NDkr.2.66000Upgrade
C0402C102J5GACTUKEMET265.429399-C0402C102J5GACTUCT-NDkr.2.28000Upgrade
C0402C102J5HACTUKEMET6.907399-16397-1-NDkr.2.85000Upgrade
In-Stock: 912.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13440kr.6.72
100kr.0.11480kr.11.48
500kr.0.08128kr.40.64
1.000kr.0.07113kr.71.13
2.500kr.0.06051kr.151.28
5.000kr.0.05413kr.270.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04889kr.488.90
20.000kr.0.04458kr.891.60
30.000kr.0.04243kr.1,272.90
50.000kr.0.04004kr.2,002.00
70.000kr.0.03865kr.2,705.50
100.000kr.0.03731kr.3,731.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750