CL05B102JB5NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44.041
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04437
Datasheet

Direct


Murata Electronics
In Stock: 171.161
Unit Price: kr.0.65000
Datasheet

Direct


Murata Electronics
In Stock: 23.248
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 59.331
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 28.303
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 79.135
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 34.579
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 671.603
Unit Price: kr.0.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.95617
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10904
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B102JB5NFNC

DigiKey Part Number
1276-1488-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B102JB5NFNC
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B102JB5NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.