


CL05B102KB5NFNC | |
|---|---|
DigiKey Part Number | 1276-1493-2-ND - Tape & Reel (TR) 1276-1493-1-ND - Cut Tape (CT) 1276-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B102KB5NFNC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B102KB5NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.16800 | kr.1.68 |
| 50 | kr.0.11220 | kr.5.61 |
| 100 | kr.0.09550 | kr.9.55 |
| 500 | kr.0.06708 | kr.33.54 |
| 1.000 | kr.0.05850 | kr.58.50 |
| 2.500 | kr.0.04954 | kr.123.85 |
| 5.000 | kr.0.04414 | kr.220.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02827 | kr.282.70 |
| 20.000 | kr.0.02793 | kr.558.60 |
| 30.000 | kr.0.02775 | kr.832.50 |
| 50.000 | kr.0.02754 | kr.1,377.00 |
| 70.000 | kr.0.02742 | kr.1,919.40 |
| 100.000 | kr.0.02730 | kr.2,730.00 |
| 120.000 | kr.0.02724 | kr.3,268.80 |
| 240.000 | kr.0.02704 | kr.6,489.60 |
| 250.000 | kr.0.02702 | kr.6,755.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

