


UMK105B7102KV-F | |
|---|---|
DigiKey Part Number | 587-1220-2-ND - Tape & Reel (TR) 587-1220-1-ND - Cut Tape (CT) 587-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105B7102KV-F |
Description | CAP CER 1000PF 50V X7R 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105B7102KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK063B7102KP-F | Taiyo Yuden | 68.768 | 587-6363-1-ND | kr.0.70000 | Similar |
| C0402C102K5RACTU | KEMET | 2.909.505 | 399-C0402C102K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0402KRX7R9BB102 | YAGEO | 2.548.684 | 311-1036-1-ND | kr.0.63000 | Direct |
| CL05B102KB5NFNC | Samsung Electro-Mechanics | 79.534 | 1276-1493-1-ND | kr.0.63000 | Direct |
| CL05B102KB5NNNC | Samsung Electro-Mechanics | 2.903.605 | 1276-1032-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 2.500 | kr.0.03961 | kr.99.02 |
| 5.000 | kr.0.03511 | kr.175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.03140 | kr.314.00 |
| 20.000 | kr.0.02837 | kr.567.40 |
| 30.000 | kr.0.02685 | kr.805.50 |
| 50.000 | kr.0.02516 | kr.1,258.00 |
| 70.000 | kr.0.02418 | kr.1,692.60 |
| 100.000 | kr.0.02324 | kr.2,324.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

