1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXACW1BC

DigiKey Part Number
720-1594-2-ND - Tape & Reel (TR)
720-1594-1-ND - Cut Tape (CT)
720-1594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXACW1BC
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM15XR71H102KA86DMurata Electronics11.641490-8265-1-NDkr.0.82000Direct
KGM05AR71H102KNKYOCERA AVX712.899478-KGM05AR71H102KNCT-NDkr.0.63000Direct
LD025C102KAB2AKYOCERA AVX6.136478-5790-1-NDkr.3.55000Direct
TDCF500W102K1GV001TJohanson Dielectrics Inc.6.759709-TDCF500W102K1GV001TCT-NDkr.1.14000Direct
CC0402JRX7R9BB102YAGEO579.769311-1351-1-NDkr.0.63000Upgrade
In-Stock: 34.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09852kr.49.26
1.000kr.0.08660kr.86.60
2.500kr.0.07405kr.185.12
5.000kr.0.06653kr.332.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06036kr.603.60
20.000kr.0.05529kr.1,105.80
30.000kr.0.05275kr.1,582.50
50.000kr.0.04994kr.2,497.00
70.000kr.0.04830kr.3,381.00
100.000kr.0.04672kr.4,672.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750