Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CIM10J102NC | |
|---|---|
DigiKey Part Number | 1276-6378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIM10J102NC |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CIM10J102NC Models |
Category | Current Rating (Max) 250mA |
Manufacturer Samsung Electro-Mechanics | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2506031027Y0 | Fair-Rite Products Corp. | 332.007 | 1934-1469-1-ND | kr.0.08000 | Parametric Equivalent |
| 742792664 | Würth Elektronik | 126.936 | 732-1586-1-ND | kr.0.13000 | Parametric Equivalent |
| BBGK00160808102Y00 | Pulse Electronics | 154.522 | 553-BBGK00160808102Y00CT-ND | kr.0.08000 | Parametric Equivalent |
| BBSJ00160808102Y00 | Pulse Electronics | 134.402 | 553-BBSJ00160808102Y00CT-ND | kr.0.08000 | Parametric Equivalent |
| BMC1JY1000AN | TE Connectivity Passive Product | 11.082 | 1712-BMC1JY1000ANCT-ND | kr.0.08000 | Parametric Equivalent |











