1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-102Y-S

DigiKey Part Number
4713-FB160808T-102Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-102Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-102Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-102Y-S
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
550mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB160808T-102Y-SCal-Chip Electronics, Inc.3.8514713-FB160808T-102Y-SCT-NDkr.0.63000Parametric Equivalent
2506031027Y0Fair-Rite Products Corp.332.0071934-1469-1-NDkr.0.63000Parametric Equivalent
BBGK00160808102Y00Pulse Electronics154.522553-BBGK00160808102Y00CT-NDkr.0.63000Parametric Equivalent
BLM18AG102SN1DMurata Electronics1.219.972490-1015-1-NDkr.0.63000Parametric Equivalent
BMC1JY1000ANTE Connectivity Passive Product11.0821712-BMC1JY1000ANCT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.20280kr.5.07
50kr.0.18260kr.9.13
100kr.0.16420kr.16.42
250kr.0.14200kr.35.50
500kr.0.12680kr.63.40
1.000kr.0.11279kr.112.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08775kr.351.00
8.000kr.0.07656kr.612.48
12.000kr.0.07039kr.844.68
20.000kr.0.06296kr.1,259.20
28.000kr.0.06023kr.1,686.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750