1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZB1JGTTD102P

DigiKey Part Number
2019-CZB1JGTTD102PTR-ND - Tape & Reel (TR)
2019-CZB1JGTTD102PCT-ND - Cut Tape (CT)
2019-CZB1JGTTD102PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZB1JGTTD102P
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 250mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
KOA Speer Electronics, Inc.
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2506031027Y0Fair-Rite Products Corp.192.2921934-1469-1-NDkr.0.63000Parametric Equivalent
742792664Würth Elektronik127.082732-1586-1-NDkr.0.95000Parametric Equivalent
BBGK00160808102Y00Pulse Electronics154.522553-BBGK00160808102Y00CT-NDkr.0.63000Parametric Equivalent
BBSJ00160808102Y00Pulse Electronics134.402553-BBSJ00160808102Y00CT-NDkr.0.63000Parametric Equivalent
BMC1JY1000ANTE Connectivity Passive Product11.0821712-BMC1JY1000ANCT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.58300kr.5.83
25kr.0.50720kr.12.68
50kr.0.45400kr.22.70
100kr.0.40640kr.40.64
250kr.0.34948kr.87.37
500kr.0.31016kr.155.08
1.000kr.0.27382kr.273.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20868kr.834.72
8.000kr.0.17942kr.1,435.36
12.000kr.0.17435kr.2,092.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500