1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608D102CTF

DigiKey Part Number
3442-GZ1608D102CTFTR-ND - Tape & Reel (TR)
3442-GZ1608D102CTFCT-ND - Cut Tape (CT)
3442-GZ1608D102CTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608D102CTF
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
400mA
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB160808T-102Y-S-2Cal-Chip Electronics, Inc.3.8794713-FB160808T-102Y-S-2CT-NDkr.0.63000Parametric Equivalent
MMZ1608R102CTA00TDK4.000445-MMZ1608R102CTA00CT-NDkr.0.63000Parametric Equivalent
MMZ1608S102CTA00TDK7.940445-MMZ1608S102CTA00CT-NDkr.0.63000Parametric Equivalent
MMZ1608Y102CTA00TDK4.000445-MMZ1608Y102CTA00CT-NDkr.0.63000Parametric Equivalent
In-Stock: 7.975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
25kr.0.24600kr.6.15
50kr.0.22060kr.11.03
100kr.0.19780kr.19.78
250kr.0.17092kr.42.73
500kr.0.15228kr.76.14
1.000kr.0.13517kr.135.17
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10469kr.418.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750