ABSJ00100505102Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBSJ00160808102Y00

DigiKey Part Number
553-BBSJ00160808102Y00TR-ND - Tape & Reel (TR)
553-BBSJ00160808102Y00CT-ND - Cut Tape (CT)
553-BBSJ00160808102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBSJ00160808102Y00
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.25080kr.6.27
50kr.0.22400kr.11.20
100kr.0.20160kr.20.16
250kr.0.17384kr.43.46
500kr.0.15500kr.77.50
1.000kr.0.13760kr.137.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10655kr.426.20
8.000kr.0.09266kr.741.28
12.000kr.0.08497kr.1,019.64
20.000kr.0.08080kr.1,616.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000