1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS160808B102

DigiKey Part Number
5262-EBMS160808B102TR-ND - Tape & Reel (TR)
5262-EBMS160808B102CT-ND - Cut Tape (CT)
5262-EBMS160808B102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS160808B102
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBMS160808A102Max Echo8.1745262-EBMS160808A102CT-NDkr.0.63000Parametric Equivalent
2506031027Y0Fair-Rite Products Corp.331.9571934-1469-1-NDkr.0.63000Parametric Equivalent
742792664Würth Elektronik194.909732-1586-1-NDkr.0.95000Parametric Equivalent
BBGK00160808102Y00Pulse Electronics154.522553-BBGK00160808102Y00CT-NDkr.0.63000Parametric Equivalent
BBSJ00160808102Y00Pulse Electronics134.402553-BBSJ00160808102Y00CT-NDkr.0.63000Parametric Equivalent
In-Stock: 3.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.43700kr.4.37
25kr.0.38280kr.9.57
50kr.0.34360kr.17.18
100kr.0.30810kr.30.81
250kr.0.26552kr.66.38
500kr.0.23610kr.118.05
1.000kr.0.20897kr.208.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16039kr.641.56
8.000kr.0.13861kr.1,108.88
12.000kr.0.12655kr.1,518.60
20.000kr.0.12593kr.2,518.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750