CL31C101JBCNNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 14.257
Unit Price: kr.1.01000
Datasheet

Direct


KEMET
In Stock: 5.384
Unit Price: kr.1.27000
Datasheet

Direct


YAGEO
In Stock: 206
Unit Price: kr.1.33000
Datasheet

Direct


KYOCERA AVX
In Stock: 17.921
Unit Price: kr.1.78000
Datasheet

Direct


Vishay Vitramon
In Stock: 860
Unit Price: kr.1.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.52875
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22
Unit Price: kr.2.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.45778
Datasheet

Upgrade


KEMET
In Stock: 3.406
Unit Price: kr.10.27000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.03062
Datasheet

Upgrade


KEMET
In Stock: 2.418
Unit Price: kr.9.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.86379
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.23141
Datasheet

Upgrade


KEMET
In Stock: 4.017
Unit Price: kr.5.58000
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C101JBCNNNC

DigiKey Part Number
1276-1053-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C101JBCNNNC
Description
CAP CER 100PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C101JBCNNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012008043Würth Elektronik14.257732-7887-1-NDkr.1.01000Direct
C1206C101J5GACTUKEMET5.384399-C1206C101J5GACTUCT-NDkr.1.27000Direct
CC1206JRNPO9BN101YAGEO206311-1161-1-NDkr.1.33000Direct
KGM31BCG1H101JTKYOCERA AVX17.921478-KGM31BCG1H101JTCT-NDkr.1.78000Direct
VJ1206A101JXACW1BCVishay Vitramon860720-1637-1-NDkr.1.71000Direct
Obsolete
This product is no longer manufactured. View Substitutes