Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

12067A101JA12A | |
|---|---|
DigiKey Part Number | 12067A101JA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12067A101JA12A |
Description | CAP CER 100PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A101JA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A101JAT2A | KYOCERA AVX | 32 | 478-KGM31BCG2H101JTCT-ND | kr.2.73000 | Direct |
| 12067A100GAT2A | KYOCERA AVX | 0 | 478-KGM31BCG2H100GTTR-ND | kr.3.16138 | Upgrade |
| KGM31BCG2H101GT | KYOCERA AVX | 3.128 | 478-KGM31BCG2H101GTCT-ND | kr.7.73000 | Upgrade |
| CC1206JRNPOBBN101 | YAGEO | 14.227 | 311-1496-1-ND | kr.1.39000 | Direct |
| C3216C0G2J101J060AA | TDK | 182.478 | 445-2336-1-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.7.52875 | kr.150,575.00 |
| Unit Price without VAT: | kr.7.52875 |
|---|---|
| Unit Price with VAT: | kr.9.41094 |






