


C1206C101J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C101J5GACTUCT-ND - Cut Tape (CT) 399-C1206C101J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.71600 | kr.7.16 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.44380 | kr.44.38 |
| 500 | kr.0.33792 | kr.168.96 |
| 1.000 | kr.0.30521 | kr.305.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25634 | kr.1,025.36 |
| 8.000 | kr.0.23821 | kr.1,905.68 |
| 12.000 | kr.0.22913 | kr.2,749.56 |
| 20.000 | kr.0.21908 | kr.4,381.60 |
| 28.000 | kr.0.21320 | kr.5,969.60 |
| 40.000 | kr.0.20754 | kr.8,301.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

