Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C101G1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C101G1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101F1GACTU | KEMET | 3.406 | 399-C1206C101F1GACTUCT-ND | kr.10.27000 | Upgrade |
| C1206C101F2GACTU | KEMET | 0 | 399-C1206C101F2GACTUTR-ND | kr.4.03062 | Upgrade |
| C1206C101FCGACTU | KEMET | 0 | 399-C1206C101FCGACTUTR-ND | kr.2.62707 | Upgrade |
| C1206C101G2GACTU | KEMET | 0 | 399-C1206C101G2GACTUTR-ND | kr.2.23141 | Upgrade |
| 1206J1000101GCT | Knowles Syfer | 0 | 1206J1000101GCT-ND | kr.2.71884 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.86379 | kr.7,455.16 |
| Unit Price without VAT: | kr.1.86379 |
|---|---|
| Unit Price with VAT: | kr.2.32974 |





