C1206C101G2GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.03062
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.54458
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.89557
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.16138
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.45778
Datasheet

Upgrade


KYOCERA AVX
In Stock: 385
Unit Price: kr.6.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.128
Unit Price: kr.7.73000
Datasheet
100 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101G2GACTU

DigiKey Part Number
399-C1206C101G2GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C101G2GACTU
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101G2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C101F2GACTUKEMET0399-C1206C101F2GACTUTR-NDkr.4.03062Upgrade
KGM31BCG2D100GTKYOCERA AVX0478-KGM31BCG2D100GTTR-NDkr.1.54458Direct
KGM31BCG2D101GTKYOCERA AVX0478-KGM31BCG2D101GTTR-NDkr.1.89557Direct
12067A100GAT2AKYOCERA AVX0478-KGM31BCG2H100GTTR-NDkr.3.16138Upgrade
12068A101GAT2DKYOCERA AVX012068A101GAT2D-NDkr.2.45778Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.23141kr.8,925.64
Manufacturers Standard Package
Unit Price without VAT:kr.2.23141
Unit Price with VAT:kr.2.78926