Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21C820JBANNNL | |
|---|---|
DigiKey Part Number | CL21C820JBANNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21C820JBANNNL |
Description | CAP CER 82PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C820JBANNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C820J5GACTU | KEMET | 13.548 | 399-C0805C820J5GACTUCT-ND | kr.0.82000 | Direct |
| CC0805JRNPO9BN820 | YAGEO | 6.268 | 311-1110-1-ND | kr.0.63000 | Direct |
| KGM21BCG1H820JT | KYOCERA AVX | 8.849 | 478-KGM21BCG1H820JTCT-ND | kr.0.82000 | Direct |
| VJ0805A820JXACW1BC | Vishay Vitramon | 3.485 | BC1267CT-ND | kr.1.01000 | Direct |
| C0805C820F1GACTU | KEMET | 0 | 399-C0805C820F1GACTUCT-ND | kr.6.40000 | Upgrade |






