


C0805C820J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C820J1GACTUCT-ND - Cut Tape (CT) 399-C0805C820J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820J1GACTU |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95100 | kr.9.51 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.60230 | kr.60.23 |
| 500 | kr.0.46574 | kr.232.87 |
| 1.000 | kr.0.42364 | kr.423.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36062 | kr.1,442.48 |
| 8.000 | kr.0.33723 | kr.2,697.84 |
| 12.000 | kr.0.32553 | kr.3,906.36 |
| 20.000 | kr.0.31255 | kr.6,251.00 |
| 28.000 | kr.0.30497 | kr.8,539.16 |
| 40.000 | kr.0.29767 | kr.11,906.80 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

