82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H820JT

DigiKey Part Number
478-KGM21BCG1H820JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H820JTCT-ND - Cut Tape (CT)
478-KGM21BCG1H820JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H820JT
Description
CAP CER 82PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H820JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A820FTKYOCERA AVX12.883478-KGM21BCG2A820FTCT-NDkr.2.35000Upgrade
CC0805JRNPO9BN820YAGEO6.268311-1110-1-NDkr.0.63000Direct
C0805C820G5GACTUKEMET7.916399-C0805C820G5GACTUCT-NDkr.3.55000Upgrade
C0805C820J1GACTUKEMET8.896399-C0805C820J1GACTUCT-NDkr.1.65000Upgrade
GRM21A5C2E820JW01DMurata Electronics4.338490-5541-1-NDkr.1.33000Upgrade
In-Stock: 8.849
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26630kr.26.63
500kr.0.19756kr.98.78
1.000kr.0.17644kr.176.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14479kr.579.16
8.000kr.0.13305kr.1,064.40
12.000kr.0.12719kr.1,526.28
20.000kr.0.12069kr.2,413.80
28.000kr.0.11689kr.3,272.92
40.000kr.0.11323kr.4,529.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500