
CC0805JRNPO9BN820 | |
|---|---|
DigiKey Part Number | 311-1110-2-ND - Tape & Reel (TR) 311-1110-1-ND - Cut Tape (CT) 311-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN820 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.21940 | kr.10.97 |
| 100 | kr.0.18890 | kr.18.89 |
| 500 | kr.0.13746 | kr.68.73 |
| 1.000 | kr.0.12166 | kr.121.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09352 | kr.374.08 |
| 8.000 | kr.0.08523 | kr.681.84 |
| 12.000 | kr.0.08108 | kr.972.96 |
| 20.000 | kr.0.07649 | kr.1,529.80 |
| 28.000 | kr.0.07381 | kr.2,066.68 |
| 40.000 | kr.0.07123 | kr.2,849.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

