82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A820JXACW1BC

DigiKey Part Number
BC1267TR-ND - Tape & Reel (TR)
BC1267CT-ND - Cut Tape (CT)
BC1267DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A820JXACW1BC
Description
CAP CER 82PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A820JXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C820J5GACTUKEMET17.548399-C0805C820J5GACTUCT-NDkr.0.82000Direct
CC0805JRNPO9BN820YAGEO6.268311-1110-1-NDkr.0.63000Direct
KGM21BCG1H820JTKYOCERA AVX8.849478-KGM21BCG1H820JTCT-NDkr.0.82000Direct
C0805C820G5GACTUKEMET7.916399-C0805C820G5GACTUCT-NDkr.3.55000Upgrade
C0805C820J1GACTUKEMET8.896399-C0805C820J1GACTUCT-NDkr.1.65000Upgrade
In-Stock: 3.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39180kr.19.59
100kr.0.34170kr.34.17
500kr.0.25652kr.128.26
1.000kr.0.23033kr.230.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15107kr.604.28
8.000kr.0.13892kr.1,111.36
12.000kr.0.13284kr.1,594.08
20.000kr.0.12611kr.2,522.20
28.000kr.0.12217kr.3,420.76
40.000kr.0.11839kr.4,735.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250