Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

C0805C820F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820F5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C820F5GACTU |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C820F1GACTU | KEMET | 0 | 399-C0805C820F1GACTUCT-ND | kr.6.40000 | Upgrade |
| C0805C820F2GACTU | KEMET | 0 | 399-C0805C820F2GACTUTR-ND | kr.1.83741 | Upgrade |
| KGM21BCG1H820FM | KYOCERA AVX | 0 | 478-KGM21BCG1H820FMTR-ND | kr.0.89620 | Direct |
| KGM21BCG1H820FT | KYOCERA AVX | 4.801 | 478-KGM21BCG1H820FTCT-ND | kr.3.61000 | Direct |
| KGM21BCG2A820FT | KYOCERA AVX | 12.883 | 478-KGM21BCG2A820FTCT-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.72493 | kr.6,899.72 |
| Unit Price without VAT: | kr.1.72493 |
|---|---|
| Unit Price with VAT: | kr.2.15616 |



