Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL21B334KAFNNNE | |
|---|---|
DigiKey Part Number | 1276-1808-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B334KAFNNNE |
Description | CAP CER 0.33UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B334KAFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B334KBFNFNE | Samsung Electro-Mechanics | 61.436 | 1276-2959-1-ND | kr.0.82000 | Upgrade |
| CL21B334KBFNNNE | Samsung Electro-Mechanics | 184.195 | 1276-1123-1-ND | kr.0.63000 | Upgrade |
| CL21B334KBFNNNG | Samsung Electro-Mechanics | 0 | CL21B334KBFNNNG-ND | kr.0.04789 | Upgrade |
| 885012207075 | Würth Elektronik | 5.951 | 732-7669-1-ND | kr.1.20000 | Direct |
| C0805C334K3RACTU | KEMET | 40.708 | 399-C0805C334K3RACTUCT-ND | kr.1.84000 | Direct |








