CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B334KBFNFNE

DigiKey Part Number
1276-2959-2-ND - Tape & Reel (TR)
1276-2959-1-ND - Cut Tape (CT)
1276-2959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B334KBFNFNE
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B334KBFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41600kr.4.16
50kr.0.29060kr.14.53
100kr.0.25220kr.25.22
500kr.0.18650kr.93.25
1.000kr.0.16640kr.166.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.14026kr.280.52
4.000kr.0.12491kr.499.64
6.000kr.0.11730kr.703.80
10.000kr.0.10965kr.1,096.50
14.000kr.0.10577kr.1,480.78
20.000kr.0.10528kr.2,105.60
24.000kr.0.10170kr.2,440.80
48.000kr.0.10090kr.4,843.20
50.000kr.0.10085kr.5,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250